892-012-521-212

Heilind Number:EDA892-012-521-212
Manufacturer:EDAC
Manufacturer Number:892-012-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-521-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission, with a maximum amperage of 3 A. Its dual-row configuration offers 12 positions, perfect for high-density applications. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in environments ranging from -40 to 105 °C, this connector is a dependable choice for your PCB setup. Explore our range of products for more connectivity solutions.