892-012-523-101

Heilind Number:EDA892-012-523-101
Manufacturer:EDAC
Manufacturer Number:892-012-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-523-101

Detailed Description

Introducing our High Temperature Card Edge Connector, a crucial component for secure and reliable connections in electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high heat resistance and safety. With a single row layout and 12 positions, it offers seamless connectivity for your PCBs. The Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for a secure fit, making it a perfect choice for your board-to-board PCB connections. Upgrade your electronic setups with this reliable and efficient Card Edge Connector.