892-012-523-108

Heilind Number:EDA892-012-523-108
Manufacturer:EDAC
Manufacturer Number:892-012-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-523-108

Detailed Description

Upgrade your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable connectivity. With a single row of 12 positions and a pitch of .1 inch, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient board-to-board connections in your electronic projects.