892-012-523-201

Heilind Number:EDA892-012-523-201
Manufacturer:EDAC
Manufacturer Number:892-012-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-523-201

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts spaced at 0.1 inches with a row spacing of 0.2 inches, it offers seamless connectivity for 12 positions. The straight mount orientation facilitates easy installation on PCBs, while its operating temperature range of -40 to 105 °C guarantees stable operation even in extreme conditions. Elevate your PCB connectivity with this essential component.