892-012-523-203

Heilind Number:EDA892-012-523-203
Manufacturer:EDAC
Manufacturer Number:892-012-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-523-203

Detailed Description

Upgrade your electronics with our high temperature card edge connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in extreme conditions. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches, it offers seamless connectivity for up to 12 positions. The straight mount orientation allows for easy installation on your PCB, while its operating temperature range of -40 to 105°C guarantees functionality in any environment. Perfect for high-demand applications, this connector is a must-have for your electronic projects.