892-012-524-101

Heilind Number:EDA892-012-524-101
Manufacturer:EDAC
Manufacturer Number:892-012-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, essential for seamless PCB connectivity in demanding environments. Designed for durability, its housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even under extreme temperatures ranging from -40 to 105 °C. With a sleek black finish and a single row configuration, this connector features 12 positions with a pitch of .1 inches and row spacing of .2 inches, facilitating precise board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient power transmission, with an amperage rating of 3 A. Its straight mount orientation offers ease of installation, making it a versatile solution for various applications in the electronics industry. Trust in the quality and performance of this connector for seamless and secure connectivity. Elevate your PCB assembly with this essential component.