892-012-524-102

Heilind Number:EDA892-012-524-102
Manufacturer:EDAC
Manufacturer Number:892-012-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-524-102

Detailed Description

Elevate your high-temperature board-to-board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With a single row layout and a pitch of .1 inches, it offers seamless integration for your PCB applications. The 12 copper alloy contacts provide secure and efficient power transmission, with an amperage rating of 3A. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation and dependable connectivity. Elevate your high-temperature board-to-board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With a single row layout and a pitch of .1 inches, it offers seamless integration for your PCB applications. The 12 copper alloy contacts provide secure and efficient power transmission, with an amperage rating of 3A. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Trust in its straight mount orientation for easy installation and dependable connectivity.