892-012-524-104

Heilind Number:EDA892-012-524-104
Manufacturer:EDAC
Manufacturer Number:892-012-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-524-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration into your PCB setup. The Copper Alloy contacts provide efficient power transfer, rated for an amperage of 3A. Whether for industrial machinery or electronic devices, its straight mount orientation and compact design make it a versatile choice. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance, meeting the highest standards for quality and efficiency in your connectivity solutions. Trust in its 12 positions and row spacing of .2 inches for a secure and stable connection every time. Explore our range of connectors for all your PCB needs.