892-012-524-108

Heilind Number:EDA892-012-524-108
Manufacturer:EDAC
Manufacturer Number:892-012-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-524-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand extreme heat environments. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity on your PCB. The copper alloy contact material ensures reliable and low-resistance power transmission, while the straight mount orientation simplifies installation. Offering 12 positions with a current rating of 3A, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh conditions. Elevate your PCB connections with this essential component.