892-012-524-112

Heilind Number:EDA892-012-524-112
Manufacturer:EDAC
Manufacturer Number:892-012-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-524-112

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 3A amperage rating and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout featuring 12 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures optimal conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy assembly. Suitable for a wide range of applications, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Elevate your PCB design with this essential component, perfect for Board-to-Board connections.