892-012-524-201

Heilind Number:EDA892-012-524-201
Manufacturer:EDAC
Manufacturer Number:892-012-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-524-201

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and 12 positions across 2 rows, it offers seamless integration on your PCBs. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this black-colored connector to deliver exceptional connectivity in critical electronic systems. Elevate your projects with our top-of-the-line Card Edge Connector.