892-012-524-202

Heilind Number:EDA892-012-524-202
Manufacturer:EDAC
Manufacturer Number:892-012-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-524-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a vital component for robust PCB setups. Designed for durability, the housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a compact form factor and 12 positions spread across 2 rows, this connector offers efficient space utilization on your board. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Whether you're designing cutting-edge electronics or upgrading existing systems, this connector is a must-have for seamless board-to-board connections.