892-012-524-212

Heilind Number:EDA892-012-524-212
Manufacturer:EDAC
Manufacturer Number:892-012-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a robust copper alloy contact material and a current rating of 3 A, it guarantees efficient power transmission. Its two rows with a pitch of .1 inches and row spacing of .2 inches provide seamless integration, offering 12 positions for optimal connectivity. Mountable in a straight orientation, it is suitable for board-to-board PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is a versatile solution for various industrial settings. Trust in this connector for secure and stable connections in your electronic systems.