892-012-540-101

Heilind Number:EDA892-012-540-101
Manufacturer:EDAC
Manufacturer Number:892-012-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-540-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .1 in, it offers seamless integration for your electronic projects. The 12 copper alloy contacts provide secure and efficient connectivity, while the straight mount orientation facilitates easy installation. Trust in this connector for fast and stable board-to-board connections in a variety of applications. Elevate your PCB design with this essential component.