892-012-540-102

Heilind Number:EDA892-012-540-102
Manufacturer:EDAC
Manufacturer Number:892-012-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-540-102

Detailed Description

Upgrade your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and precise .1-inch pitch, it offers seamless connectivity for up to 12 positions. Crafted with Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our extensive range of PCB connectors for more high-quality solutions.