892-012-540-103

Heilind Number:EDA892-012-540-103
Manufacturer:EDAC
Manufacturer Number:892-012-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures secure and efficient power transmission. With a single row configuration, a pitch of .1 inches, and row spacing of .2 inches, it offers precise and convenient board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your electronic designs with this essential component.