892-012-540-107

Heilind Number:EDA892-012-540-107
Manufacturer:EDAC
Manufacturer Number:892-012-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-540-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a 3A amperage rating, it ensures efficient power transmission. The single-row design with 12 positions and a .1 inch pitch offers seamless integration on PCBs. Its straight mount orientation and -40 to 105°C operating temperature range further enhance versatility. Ideal for demanding applications, this connector guarantees secure and efficient board-to-board connections.