892-012-540-112

Heilind Number:EDA892-012-540-112
Manufacturer:EDAC
Manufacturer Number:892-012-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-540-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features a single row with 12 positions, ensuring seamless connectivity on your PCB. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in extreme conditions, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our innovative solution to elevate your connectivity needs.