892-012-540-203

Heilind Number:EDA892-012-540-203
Manufacturer:EDAC
Manufacturer Number:892-012-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-540-203

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A and durable Copper Alloy contacts, it ensures secure power transmission. Its two rows of 12 positions offer ample connectivity options, with a pitch of .1 inches and row spacing of .2 inches for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and high-temperature applications. Choose this Straight mount orientation connector for seamless board-to-board connections, meeting your connectivity needs with uncompromising quality.