892-012-540-204

Heilind Number:EDA892-012-540-204
Manufacturer:EDAC
Manufacturer Number:892-012-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-540-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for peak performance in demanding environments, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, with twelve positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Perfect for various applications, this connector is a vital component for your electronic projects.