892-012-540-208

Heilind Number:EDA892-012-540-208
Manufacturer:EDAC
Manufacturer Number:892-012-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-540-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector is not only stylish but also durable, featuring a UL 94V-0 Polyphenylene Sulfide housing material. Its two rows of Copper Alloy contacts ensure secure connections, while the .1 inch pitch and .2 inch row spacing offer precise positioning. Boasting 12 positions, this connector is perfect for various applications. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of conditions. Trust in the quality and functionality of this essential component for your PCB connectivity needs.