892-012-540-212

Heilind Number:EDA892-012-540-212
Manufacturer:EDAC
Manufacturer Number:892-012-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Featuring two rows of high-quality Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers reliable connectivity for a total of 12 positions. Its straight mount orientation ensures easy installation, while its impressive operating temperature range of -40 to 105 °C guarantees seamless functionality even in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any PCB setup. Elevate your connectivity game with this essential component.