892-012-541-104

Heilind Number:EDA892-012-541-104
Manufacturer:EDAC
Manufacturer Number:892-012-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-541-104

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Designed for peak performance in demanding environments, this connector boasts a striking black hue and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 12 positions, it offers seamless integration onto your board. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Upgrade your setup with this essential component.