892-012-541-107

Heilind Number:EDA892-012-541-107
Manufacturer:EDAC
Manufacturer Number:892-012-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-541-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 12 positions, ensuring seamless integration into your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. Contact material made of Copper Alloy guarantees efficient conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity solutions with this high-quality connector.