892-012-541-202

Heilind Number:EDA892-012-541-202
Manufacturer:EDAC
Manufacturer Number:892-012-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-541-202

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable power transmission at an amperage of 3 A. With two rows and a pitch of .1 inches, it offers seamless integration onto your board. Boasting 12 positions and a straight mount orientation, it facilitates easy and secure connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is paramount. Upgrade your setup with this essential component for seamless and efficient data transfer.