892-012-541-203

Heilind Number:EDA892-012-541-203
Manufacturer:EDAC
Manufacturer Number:892-012-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-541-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable contact. The Copper Alloy contact material guarantees efficient power transmission, while the two rows with 12 positions cater to versatile connectivity needs. Whether for industrial machinery or electronic devices, this connector is a dependable solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity setup with this essential component, a must-have in the world of PCB connectors.