892-012-541-208

Heilind Number:EDA892-012-541-208
Manufacturer:EDAC
Manufacturer Number:892-012-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-541-208

Detailed Description

The High Temp Card Edge Connector in sleek black offers reliable connectivity for your PCB needs. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures secure and efficient power transmission. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, this connector accommodates up to 12 positions. Its straight mount orientation allows for easy installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this component for high-performance board-to-board connections in a variety of applications.