892-012-542-101

Heilind Number:EDA892-012-542-101
Manufacturer:EDAC
Manufacturer Number:892-012-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-542-101

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for seamless integration, it features 12 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability in extreme conditions, while the Copper Alloy contacts guarantee reliable conductivity. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Its straight mount orientation facilitates easy installation, making it a valuable asset in your PCB assembly projects. Upgrade your connectivity solutions with this high-performance component.