892-012-542-102

Heilind Number:EDA892-012-542-102
Manufacturer:EDAC
Manufacturer Number:892-012-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-542-102

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, this connector offers seamless integration into your PCB setup. Made from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The copper alloy contact material ensures efficient power transmission, with a pitch of .1 inch and 12 positions for versatile connectivity. Featuring a straight mount orientation and withstanding temperatures from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your PCB setup with this essential component.