892-012-542-104

Heilind Number:EDA892-012-542-104
Manufacturer:EDAC
Manufacturer Number:892-012-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring it can withstand extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its single-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration into your PCB setup. Boasting twelve positions, it allows for ample connection possibilities. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for secure and efficient board-to-board PCB connections in a variety of applications.