892-012-542-107

Heilind Number:EDA892-012-542-107
Manufacturer:EDAC
Manufacturer Number:892-012-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-542-107

Detailed Description

Enhance PCB connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a single row configuration and a 0.1-inch pitch, it offers precise and secure connections for up to 12 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in diverse applications. Its straight mount orientation and 0.2-inch row spacing further facilitate seamless integration, making it a versatile choice for various electronic setups. Trust in this connector for robust and efficient board-to-board PCB connections.