892-012-542-207

Heilind Number:EDA892-012-542-207
Manufacturer:EDAC
Manufacturer Number:892-012-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-542-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a black finish and sleek design, it seamlessly integrates into your setup. The two rows of copper alloy contacts provide a secure and efficient connection, with a pitch of .1 inches and row spacing of .2 inches. Offering 12 positions, it's perfect for a variety of PCB applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Upgrade your connectivity with this essential component.