892-012-542-212

Heilind Number:EDA892-012-542-212
Manufacturer:EDAC
Manufacturer Number:892-012-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-542-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a low profile and straight mount orientation, it seamlessly integrates into your PCB setup. Offering 12 positions across 2 rows, it provides ample connectivity for your applications. Operating at temperatures ranging from -40 to 105 °C, it ensures stability even in extreme conditions. Trust in its 3A amperage rating for efficient power transmission. Elevate your PCB connections with this essential component.