892-012-544-101

Heilind Number:EDA892-012-544-101
Manufacturer:EDAC
Manufacturer Number:892-012-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-544-101

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a low pitch of .1 inches and a single row layout, it offers seamless connectivity for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Boasting a wide operating temperature range of -40 to 105°C, it's perfect for industrial and automotive use. With 12 positions available, this connector is a versatile solution for your connectivity needs. Upgrade your systems today with this essential component.