892-012-544-102

Heilind Number:EDA892-012-544-102
Manufacturer:EDAC
Manufacturer Number:892-012-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-544-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a low amperage of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 12 positions, it offers seamless integration for your electronic projects. Each contact is made from robust Copper Alloy, ensuring reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of Board To Board PCB Connectors for even more connectivity solutions.