892-012-544-108

Heilind Number:EDA892-012-544-108
Manufacturer:EDAC
Manufacturer Number:892-012-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-544-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row design and 12 positions, it offers seamless integration for your PCB assemblies. Crafted with copper alloy contacts, it ensures optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment. Its straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in our high-quality connector to deliver superior performance for your electronic projects.