892-012-544-207

Heilind Number:EDA892-012-544-207
Manufacturer:EDAC
Manufacturer Number:892-012-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-544-207

Detailed Description

Introducing our High Temp Card Edge Connector, a versatile solution for robust PCB connections. Designed for durability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a compact .1-inch pitch and two rows of 12 positions, it offers seamless board-to-board connectivity. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance for your connectivity needs.