892-012-555-201

Heilind Number:EDA892-012-555-201
Manufacturer:EDAC
Manufacturer Number:892-012-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-555-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity for up to 12 positions across two rows. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3 A. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial applications. Trust in this connector for optimal performance and longevity in your electronic projects.