892-012-555-203

Heilind Number:EDA892-012-555-203
Manufacturer:EDAC
Manufacturer Number:892-012-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and 12 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Its straight mount orientation facilitates convenient installation, making it a versatile choice for various board-to-board connectivity needs. Trust in the quality and performance of this essential component for your electronic projects.