892-012-555-204

Heilind Number:EDA892-012-555-204
Manufacturer:EDAC
Manufacturer Number:892-012-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-555-204

Detailed Description

Easily achieve high-temperature connectivity with our Black High Temp Card Edge Connector. This essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With a current rating of 3 A, it delivers efficient power transmission. The connector boasts two rows of Copper Alloy contacts, providing a total of 12 positions with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation offers seamless installation onto PCBs, facilitating board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and durability for your connectivity needs.