892-012-555-207

Heilind Number:EDA892-012-555-207
Manufacturer:EDAC
Manufacturer Number:892-012-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-555-207

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 12 positions cater to various connection needs. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees robust performance, making it an essential component for your electronic projects.