892-012-555-208

Heilind Number:EDA892-012-555-208
Manufacturer:EDAC
Manufacturer Number:892-012-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-555-208

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring superior performance in heat-intensive applications. With a 3A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. The two-row design with 12 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise PCB integration. Perfect for board-to-board setups, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial and commercial uses. Upgrade your connectivity solutions with this essential component.