892-012-555-212

Heilind Number:EDA892-012-555-212
Manufacturer:EDAC
Manufacturer Number:892-012-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-555-212

Detailed Description

Enhance your circuit board connections with our advanced High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector ensures reliable power delivery with an amperage rating of 3 A. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee long-lasting durability. With two rows of 12 positions, this connector offers ample connectivity for your PCB setup. Its .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Elevate your connectivity game with this essential component.