892-012-556-201

Heilind Number:EDA892-012-556-201
Manufacturer:EDAC
Manufacturer Number:892-012-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering durability and heat resistance. With two rows of Copper Alloy contacts, each pitch and row spacing of .1 and .2 inches, respectively, ensure precise connectivity. Boasting twelve positions for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding applications. Elevate your PCB assembly with this top-of-the-line connector, a must-have in any electronic setup.