892-012-556-202

Heilind Number:EDA892-012-556-202
Manufacturer:EDAC
Manufacturer Number:892-012-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-556-202

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for uncompromising performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 12 positions. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Ideal for demanding applications, this connector is a must-have for your PCB assembly needs.