892-012-556-203

Heilind Number:EDA892-012-556-203
Manufacturer:EDAC
Manufacturer Number:892-012-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-556-203

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees reliable performance in even the most demanding environments. With a current rating of 3 A and contact material made of Copper Alloy, it ensures efficient power transfer. Offering 12 positions in a 2-row configuration, it is perfect for multi-channel applications. The .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mount orientation, it is easy to install on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial use. Upgrade your PCB connections with this high-quality connector.