892-012-556-207

Heilind Number:EDA892-012-556-207
Manufacturer:EDAC
Manufacturer Number:892-012-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-556-207

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a straight mount orientation and two rows of Copper Alloy contacts, each with a pitch of .1 inches, this connector offers seamless board-to-board connectivity. Boasting 12 positions and an amperage rating of 3A, it is perfect for high-performance applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your system with this essential component.