892-012-556-208

Heilind Number:EDA892-012-556-208
Manufacturer:EDAC
Manufacturer Number:892-012-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a sleek black finish and is engineered to withstand temperatures ranging from -40 to 105 °C. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. Its dual-row design with 12 positions allows for versatile connectivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Whether for industrial machinery or consumer electronics, this connector guarantees seamless board-to-board communication with its straight mount orientation. Elevate your connectivity solutions with this essential component.