892-012-558-101

Heilind Number:EDA892-012-558-101
Manufacturer:EDAC
Manufacturer Number:892-012-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 12 copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability, while the right-angle mount orientation provides flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Trust in this connector for seamless board-to-board connections in your projects.