892-012-558-102

Heilind Number:EDA892-012-558-102
Manufacturer:EDAC
Manufacturer Number:892-012-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a current rating of 3 A and durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 12 positions, it ensures seamless connectivity on your PCB. The copper alloy contact material, along with a pitch of .1 in and row spacing of .2 in, guarantees reliable signal transmission. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range from -40 to 105 °C makes it suitable for various environments. Trust in our exceptional product to streamline your board-to-board connections with precision.